10067424 | Fischer Elektronik
Thermal transfer compound, 3.0 ml injector, WLPK 3
Discontinued
Unit Price (€ / pc.)
25.704 € *
Standard delivery time from the manufacturer is: On Request
Silicon-free thermal transfer compounds, type Fischer WLPK.
Silicon-free, synthetic liquid with ceramic filling, pasty; Thermal conductivity: 10 W/mK. Density: 1.4 g/cm³. Temperature range –60 to +150 °C.
Type: WLPK 3, 3.0 ml injector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Packaging | syringe | |
| Contents | 3 ml | |
| Thermal conductivity | 10 W/mK | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85459090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |