10039660 | Fischer Elektronik
LSD 7520, solder terminal
Unit Price (€ / pc.)
0.7021 € *
Available: 400 pcs.
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6545 €
25 pcs.
0.6069 €
50 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder terminals, type LSD 7520.
For PCB mounting; Insulator: Teflon. Contact pin: brass, silver-plated. Operating temperatures: –200 to +260 °C.
Type: LSD 7520, solder terminal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 4.4 mm | |
| Length | 7.5 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |