10028998 | Fischer Elektronik
Jumper, pitch 5.08 mm, 250 V, 3 A, gold-plated, blue, 10028998
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Available: 100 pcs.
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
25 pcs.
0.6188 €
50 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Short-circuit jumper, 10028998, Fischer Elektronik
With sockets for wire-wrap posts from 0.6 to 0.64 mm and round pins from 0.6 to 0.7 mm, lateral double-action spring contacts pins for shorting 2 pins. The bridges can be installed in-line laterally and horizontally; Contact finish: gold-plated.
Closed version with test probe hole for 5.08 mm grid, type CAB 5.
Type: CAB 5 05 G, blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Grid | 5.08 mm | |
| contact surface | gold-plated | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |