10064971 | Fischer Elektronik

Semiconductor socket, 10 pole, CuZn alloy for TO-5, 10064971

Order No.: 12B210
EAN: 4099879022523
MPN:
10064971
TF 510
Series: TF
10064971 Fischer Elektronik Semiconductor Sockets, Holders Image 1
10064971 Fischer Elektronik Semiconductor Sockets, Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4589 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
13.4589 €

Semiconductor sockets, type Fischer TF.

For TO 5; Insulating body: PTFE (Teflon) UL 94 SE-0. Contact material: nickel-plated brass, additionally gold-plated. Rated current: 1.5 A. Rated voltage: 100 VDC. Operating temperatures: –200 to +260 °C.

Technical attributes (type, number of poles): TF 510, 10-pole

Technical specifications
Filter Property Value
Product type semiconductor socket
Suitable for TO-5
Pin number 10 pole
Contact material CuZn alloy
Material PTFE
Rated voltage 100 V
Rated current 1.5 A
Width 7.3 mm
Height 10.3 mm
min. operating temperature -200 °C
max. operating temperature 260 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No