10064969 | Fischer Elektronik
Semiconductor socket, 3 pole, CuSn alloy for TO-3, 10064969
Semiconductor sockets, type Fischer TF 3/2.
For TO 3 power transistors; Insulator: Stanyl PA 4.6 Contacts: CuSn alloy. Contact rating: max. 15 A. Contact resistance: max. 10 mohm. Capacitance: 1.0 pF. Test voltage: 1650 V. Inflammability class: UL 94 V-0. Operating temperatures: –65 to +290 °C.
Type: TF 3/2, semiconductor socket for TO 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | semiconductor socket | |
| Suitable for | TO-3 | |
| Pin number | 3 pole | |
| Contact material | CuSn alloy | |
| Material | PTFE | |
| Rated current | 15 A | |
| Length | 39.8 mm | |
| Width | 17.5 mm | |
| Height | 5.9 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 290 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |