10044914 | Fischer Elektronik
Semiconductor socket, 4 pole, CuZn alloy for TO-5, 10044914
Unit Price (€ / pc.)
2.8798 € *
Available: 40 pcs.
Next delivery: 10 pcs. on 2026-05-12
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6775 €
25 pcs.
2.4990 €
50 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
Semiconductor sockets, type Fischer PF.
Suitable for TO 5, extra-flat design (3.0 mm), for PCB mounting. Contacts: gold-plated, Insulating body: polysulphone GV. Operating temperatures: - 65 to +180 °C. Diameter: 9.5 mm.
Technical attributes (type, number of poles, maximum contact pitch (by diameter). Contact finish): PF 54 G, 4-pole, 5.08 mm, gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | semiconductor socket | |
| Suitable for | TO-5 | |
| Pin number | 4 pole | |
| Contact material | CuZn alloy | |
| Material | PA/glass fibers | |
| Rated voltage | 60 V | |
| Rated current | 1.5 A | |
| Length | 7.4 mm | |
| Width | 2.9 mm | |
| Height | 7.4 mm | |
| diameter | 9.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 163 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |