10007105 | Fischer Elektronik
Semiconductor mounting bracket, for TO-218, 10007105
NCNR (non cancelable / non returnable)
Semiconductor mounting brackets, type Fischer ISP.
Suitable for use as insulating bracket that increases the dielectric strength for the assembly of semiconductors in TO 220 and TO 218 packages. Instead of a screw, a spigot that snaps into the drilled hole is used to mount the semiconductor; Material: glass fiber-reinforced polyamide. Heat distortion temperature: 205 °C (1.8 MPa), 135 °C (8-0 MPa). Dielectric strength: 27 kV/mm. Color: black.
Type: ISP 218, semiconductor snap mount for TO 218
| Filter | Property | Value |
|---|---|---|
| Product type | semiconductor mounting bracket | |
| Suitable for | TO-218 | |
| Material | PA/glass fibers | |
| Length | 18.5 mm | |
| Width | 15.2 mm | |
| Height | 5.8 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85469090 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |