10067463 | Fischer Elektronik
Wire-wrap contact pin strips, 10067463
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1650 € *
Available: 40 pcs.
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.8318 €
50 pcs.
3.4867 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wrap contact pin strips, 10067463, Fischer Elektronik
Made of tinned brass; Carrier material: polyamide. Post dimension: 0.6 x 0.6 mm. Individually detachable pins.
Type: WWS-Z, 36-pole, H 12 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin diameter | 0.6 mm | |
| Press-in shaft | square | |
| Length | 12 mm | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |