10086538 | Fischer Elektronik
Card holder, without mounting bracket, stainless steel, gray, 10086538
NCNR (non cancelable / non returnable)
Card holder, 10086538, Fischer Elektronik
Compliant with IBM specs. Holder with a bead in the upper bending and a 5° angle in the lower strap tongue. With the provided sections it offers a high stability mechanical connection for I/O-connectors and other components on the PCB. The card holders are inserted as backplane slot metal covers of PC cases without direct mounting strap connection to the PCB; Material: stainless steel (V2A), 0.8-mm thickness.
For 1 sub-D connector, 25-pole, mounting hole 9.0 mm, type KHPC-.
Type: O-043, holder without strap.
| Filter | Property | Value |
|---|---|---|
| Product type | card holder | |
| Version | without mounting bracket | |
| Panel thickness | 0.8 mm | |
| Material | stainless steel | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84733080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |