10044150 | Fischer Elektronik
Guide rail, PA, gray, 10044150
Unit Price (€ / pc.)
1.9397 € *
Available: 10 pcs.
Next delivery: 30 pcs. on 2026-04-14
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8088 €
25 pcs.
1.6898 €
50 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Guide rails, 10044150, Fischer Elektronik
Interlocking version with metal retainer. Interlocked by pressing on the plastic notch respectively metal button to prevent any conductive connection to the PCB that has to be equipped with an interlocking groove; Material: polyamide GV. Inflammability class: UL 94 V-0. Operating temperatures: -40 to +205 °C. Version: vertical, with mounting flange (2 mounting holes).
Technical attributes (type, dimensions assembly height and A groove height): MSVL/70, 70 mm, A 62 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Material | PA | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |