10037370 | Fischer Elektronik

Card holder, without mounting bracket, stainless steel, gray, 10037370

Order No.: 11H2968
EAN: 4099889464146
MPN:
10037370
KHPC 033 O
Series: KHPC
10037370 Fischer Elektronik PCB Fasteners
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1773 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
3.1773 €

Card holder, 10037370, Fischer Elektronik

Compliant with IBM specs. Holder with a bead in the upper bending and a 5° angle in the lower strap tongue. With the provided sections it offers a high stability mechanical connection for I/O-connectors and other components on the PCB. The card holders are inserted as backplane slot metal covers of PC cases without direct mounting strap connection to the PCB; Material: stainless steel (V2A), 0.8-mm thickness.

For 1 sub-D connector, 37-pole, type KHPC-.

Type: O-033, holder without strap.

Technical specifications
Filter Property Value
Product type card holder
Version without mounting bracket
Panel thickness 0.8 mm
Material stainless steel
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 84733080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes