SLY9SMD04027G | Fischer Elektronik
Pin header, 27 pole, pitch 2 mm, straight, black, SLY9SMD04027G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6049 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.2122 €
25 pcs.
4.8552 €
50 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, SLY9SMD04027G, Fischer Elektronik
Pin header, 0.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 27 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 100 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |