SLY8SMD0454SSM | Fischer Elektronik

Pin header, 4 pole, pitch 2 mm, angled, black, SLY8SMD0454SSM

Order No.: 64F6947
MPN:
SLY8SMD0454SSM
SLY 8 SMD 045 4 S SM
Series: SLY 8 SMD 045
SLY8SMD0454SSM Fischer Elektronik PCB Connection Systems Image 1
SLY8SMD0454SSM Fischer Elektronik PCB Connection Systems Image 2
SLY8SMD0454SSM Fischer Elektronik PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
25 pcs.
0.5593 €
50 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLY8SMD0454SSM, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes