SLY8SMD0454GSM | Fischer Elektronik

Pin header, 4 pole, pitch 2 mm, angled, black, SLY8SMD0454GSM

Order No.: 64F6944
MPN:
SLY8SMD0454GSM
SLY 8 SMD 045 4 G SM
Series: SLY 8 SMD 045
SLY8SMD0454GSM Fischer Elektronik PCB Connection Systems Image 1
SLY8SMD0454GSM Fischer Elektronik PCB Connection Systems Image 2
SLY8SMD0454GSM Fischer Elektronik PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7973 €
25 pcs.
0.7497 €
50 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLY8SMD0454GSM, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes