SLY8SMD03628SBTR | Fischer Elektronik

Pin header, 28 pole, pitch 2 mm, angled, black, SLY8SMD03628SBTR

Order No.: 64F6534
MPN:
SLY8SMD03628SBTR
SLY 8 SMD 036 28 S B TR
Series: SLY 8 SMD 036
SLY8SMD03628SBTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,949.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
650 pcs.
2.9988 €

Pin header, SLY8SMD03628SBTR, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 28 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes