SLY8SMD03626GBTR | Fischer Elektronik

Pin header, 26 pole, pitch 2 mm, angled, black, SLY8SMD03626GBTR

Order No.: 64F6518
MPN:
SLY8SMD03626GBTR
SLY 8 SMD 036 26 G B TR
Series: SLY 8 SMD 036
SLY8SMD03626GBTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,475.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
650 pcs.
3.8080 €

Pin header, SLY8SMD03626GBTR, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes