SLY7SMD0628ZBSM | Fischer Elektronik

Pin header, 8 pole, pitch 2 mm, angled, black, SLY7SMD0628ZBSM

Order No.: 64F6409
MPN:
SLY7SMD0628ZBSM
SLY 7 SMD 062 8 Z B SM
Series: SLY 7 SMD 062
SLY7SMD0628ZBSM Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9996 €
25 pcs.
0.9401 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLY7SMD0628ZBSM, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes