SLY7SMD0365SBSM | Fischer Elektronik

Pin header, 5 pole, pitch 2 mm, angled, black, SLY7SMD0365SBSM

Order No.: 64F5735
MPN:
SLY7SMD0365SBSM
SLY 7 SMD 036 5 S B SM
Series: SLY 7 SMD 036
SLY7SMD0365SBSM Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9163 €
25 pcs.
0.8568 €
50 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLY7SMD0365SBSM, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes