SLY607590G | Fischer Elektronik

Pin header, 90 pole, pitch 2 mm, straight, black, SLY607590G

Order No.: 64F5142
MPN:
SLY607590G
SLY 6 075 90 G
Series: SLY 6 075
SLY607590G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9694 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.97 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9694 €
5 pcs.
16.0888 €
10 pcs.
15.0535 €
25 pcs.
13.7207 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLY607590G, Fischer Elektronik

Standard pin header, suitable for female headers BLY, two rows, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 90 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes