SLY113928Z | Fischer Elektronik
Pin header, 28 pole, pitch 2 mm, straight, black, SLY113928Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3685 €
25 pcs.
1.2733 €
50 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, SLY113928Z, Fischer Elektronik
Standard pin header, 0.5 mm, straight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 28 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 100 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |