SLY113911Z | Fischer Elektronik

Pin header, 11 pole, pitch 2 mm, straight, black, SLY113911Z

Order No.: 64F1858
MPN:
SLY113911Z
SLY 1 139 11 Z
Series: SLY 1 139
SLY113911Z Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5950 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
25 pcs.
0.5117 €
50 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLY113911Z, Fischer Elektronik

Standard pin header, 0.5 mm, straight.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes