SLY10SMD0408SBTR | Fischer Elektronik

Pin header, 8 pole, pitch 2 mm, straight, black, SLY10SMD0408SBTR

Order No.: 64F2263
MPN:
SLY10SMD0408SBTR
SLY 10 SMD 040 8 S B TR
Series: SLY 10 SMD 040
SLY10SMD0408SBTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
824.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
700 pcs.
1.1781 €

Pin header, SLY10SMD0408SBTR, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes