SLY10SMD04052Z | Fischer Elektronik

Pin header, 52 pole, pitch 2 mm, straight, black, SLY10SMD04052Z

Order No.: 64F2187
MPN:
SLY10SMD04052Z
SLY 10 SMD 040 52 Z
Series: SLY 10 SMD 040
SLY10SMD04052Z Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2955 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
10 pcs.
4.9147 €
25 pcs.
4.5934 €
50 pcs.
4.1769 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLY10SMD04052Z, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 52 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes