SLY10SMD04040ZBTR | Fischer Elektronik

Pin header, 40 pole, pitch 2 mm, straight, black, SLY10SMD04040ZBTR

Order No.: 64F2152
MPN:
SLY10SMD04040ZBTR
SLY 10 SMD 040 40 Z B TR
Series: SLY 10 SMD 040
SLY10SMD04040ZBTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.213 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,249.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
700 pcs.
3.213 €

Pin header, SLY10SMD04040ZBTR, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes