SLVW9SMD10234G | Fischer Elektronik
Pin header, 34 pole, pitch 1.27 mm, angled, black, SLVW9SMD10234G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3546 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
10 pcs.
5.9024 €
25 pcs.
5.5097 €
50 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, SLVW9SMD10234G, Fischer Elektronik
Pin header, one row, wide isolation body, 0,4 mm, suitable for socket connector BLM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 34 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 125 V | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |