SLVW9SMD10230Z | Fischer Elektronik

Pin header, 30 pole, pitch 1.27 mm, angled, black, SLVW9SMD10230Z

Order No.: 64F1159
MPN:
SLVW9SMD10230Z
SLV W 9 SMD 102 30 Z
Series: SLV W 9 SMD 102
SLVW9SMD10230Z Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.7842 €
25 pcs.
3.5343 €
50 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW9SMD10230Z, Fischer Elektronik

Pin header, one row, wide isolation body, 0,4 mm, suitable for socket connector BLM.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 30 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes