SLVW711750G | Fischer Elektronik

Pin header, 50 pole, pitch 1.27 mm, straight, black, SLVW711750G

Order No.: 64F0950
MPN:
SLVW711750G
SLV W 7 117 50 G
Series: SLV W 7 117
SLVW711750G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6981 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
5 pcs.
10.1507 €
10 pcs.
9.4962 €
25 pcs.
8.6513 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW711750G, Fischer Elektronik

Sandwich pin header, two rows, 0.4 mm, for connecting overlapping PCBs, pitch 1.27 x 1.27 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes