SLVW711748G | Fischer Elektronik
Pin header, 48 pole, pitch 1.27 mm, straight, black, SLVW711748G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2697 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2697 €
5 pcs.
9.7461 €
10 pcs.
9.1154 €
25 pcs.
8.3062 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, SLVW711748G, Fischer Elektronik
Sandwich pin header, two rows, 0.4 mm, for connecting overlapping PCBs, pitch 1.27 x 1.27 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 48 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 125 V | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |