SLVW5SMD03664G | Fischer Elektronik

Pin header, 64 pole, pitch 1.27 mm, straight, black, SLVW5SMD03664G

Order No.: 64F0682
MPN:
SLVW5SMD03664G
SLV W 5 SMD 036 64 G
Series: SLV W 5 SMD 036
SLVW5SMD03664G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
20.5632 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.56 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5632 €
2 pcs.
19.2304 €
5 pcs.
18.0642 €
10 pcs.
16.7909 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW5SMD03664G, Fischer Elektronik

Pin header, two rows 4-40 contacts.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 64 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes