SLVW5SMD03632G | Fischer Elektronik

Pin header, 32 pole, pitch 1.27 mm, straight, black, SLVW5SMD03632G

Order No.: 64F0646
MPN:
SLVW5SMD03632G
SLV W 5 SMD 036 32 G
Series: SLV W 5 SMD 036
SLVW5SMD03632G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.0202 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
5 pcs.
8.5561 €
10 pcs.
8.0087 €
25 pcs.
7.2947 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW5SMD03632G, Fischer Elektronik

Pin header, two rows 4-40 contacts.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 32 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes