SLVW5SMD03630Z | Fischer Elektronik

Pin header, 30 pole, pitch 1.27 mm, straight, black, SLVW5SMD03630Z

Order No.: 64F0645
MPN:
SLVW5SMD03630Z
SLV W 5 SMD 036 30 Z
Series: SLV W 5 SMD 036
SLVW5SMD03630Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.3304 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
5 pcs.
6.9496 €
10 pcs.
6.4974 €
25 pcs.
5.9262 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW5SMD03630Z, Fischer Elektronik

Pin header, two rows 4-40 contacts.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 30 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes