SLVW4SMD0738ZBTR | Fischer Elektronik

Pin header, 8 pole, pitch 1.27 mm, angled, black, SLVW4SMD0738ZBTR

Order No.: 64F0623
MPN:
SLVW4SMD0738ZBTR
SLV W 4 SMD 073 8 Z B TR
Series: SLV W 4 SMD 073
SLVW4SMD0738ZBTR Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1658 €
25 pcs.
2.0230 €
50 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW4SMD0738ZBTR, Fischer Elektronik

Pin header, matching for female header BLV 2, grid 1.27 x 1.27 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes