SLVW4SMD07326Z | Fischer Elektronik

Pin header, 26 pole, pitch 1.27 mm, angled, black, SLVW4SMD07326Z

Order No.: 64F0565
MPN:
SLVW4SMD07326Z
SLV W 4 SMD 073 26 Z
Series: SLV W 4 SMD 073
SLVW4SMD07326Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.9976 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
10 pcs.
5.5692 €
25 pcs.
5.2003 €
50 pcs.
4.7243 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW4SMD07326Z, Fischer Elektronik

Pin header, matching for female header BLV 2, grid 1.27 x 1.27 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes