SLVW4SMD07312ZBTR | Fischer Elektronik

Pin header, 12 pole, pitch 1.27 mm, angled, black, SLVW4SMD07312ZBTR

Order No.: 64F0551
MPN:
SLVW4SMD07312ZBTR
SLV W 4 SMD 073 12 Z B TR
Series: SLV W 4 SMD 073
SLVW4SMD07312ZBTR Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
574.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
2.2967 €

Pin header, SLVW4SMD07312ZBTR, Fischer Elektronik

Pin header, matching for female header BLV 2, grid 1.27 x 1.27 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes