SLVW4SMD04864G | Fischer Elektronik
Pin header, 64 pole, pitch 1.27 mm, angled, black, SLVW4SMD04864G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7663 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.77 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7663 €
5 pcs.
17.7905 €
10 pcs.
16.6481 €
25 pcs.
15.1725 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, SLVW4SMD04864G, Fischer Elektronik
Pin header, matching for female header BLV 2, grid 1.27 x 1.27 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 64 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 125 V | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |