SLVW4SMD04856Z | Fischer Elektronik

Pin header, 56 pole, pitch 1.27 mm, angled, black, SLVW4SMD04856Z

Order No.: 64F0519
MPN:
SLVW4SMD04856Z
SLV W 4 SMD 048 56 Z
Series: SLV W 4 SMD 048
SLVW4SMD04856Z Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3883 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.39 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3883 €
5 pcs.
10.7933 €
10 pcs.
10.1031 €
25 pcs.
9.2106 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW4SMD04856Z, Fischer Elektronik

Pin header, matching for female header BLV 2, grid 1.27 x 1.27 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 56 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes