SLVW4KA06064G | Fischer Elektronik

Pin header, 64 pole, pitch 1.27 mm, angled, black, SLVW4KA06064G

Order No.: 64F0452
MPN:
SLVW4KA06064G
SLV W 4 KA 060 64 G
Series: SLV W 4 KA 060
SLVW4KA06064G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.4363 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.44 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4363 €
5 pcs.
9.9008 €
10 pcs.
9.2582 €
25 pcs.
8.4490 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW4KA06064G, Fischer Elektronik

Standard pin header, suitable for socket connector BLV 2, grid 1.27 x 1.27 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 64 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes