SLVW4KA03662G | Fischer Elektronik

Pin header, 62 pole, pitch 1.27 mm, angled, black, SLVW4KA03662G

Order No.: 64F0378
MPN:
SLVW4KA03662G
SLV W 4 KA 036 62 G
Series: SLV W 4 KA 036
SLVW4KA03662G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.4486 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
5 pcs.
8.9607 €
10 pcs.
8.3895 €
25 pcs.
7.6398 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW4KA03662G, Fischer Elektronik

Standard pin header, suitable for socket connector BLV 2, grid 1.27 x 1.27 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 62 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes