SLVW4KA03626Z | Fischer Elektronik

Pin header, 26 pole, pitch 1.27 mm, angled, black, SLVW4KA03626Z

Order No.: 64F0339
MPN:
SLVW4KA03626Z
SLV W 4 KA 036 26 Z
Series: SLV W 4 KA 036
SLVW4KA03626Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.8203 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.6180 €
25 pcs.
2.4514 €
50 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW4KA03626Z, Fischer Elektronik

Standard pin header, suitable for socket connector BLV 2, grid 1.27 x 1.27 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes