SLVW410518G | Fischer Elektronik

Pin header, 18 pole, pitch 1.27 mm, straight, black, SLVW410518G

Order No.: 64F0188
MPN:
SLVW410518G
SLV W 4 105 18 G
Series: SLV W 4 105
SLVW410518G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.1059 €
25 pcs.
2.9036 €
50 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW410518G, Fischer Elektronik

Standard pin header, two rows, suitable for socket connectors BLV 2, 4-72 contacts.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes