SLVW408068G | Fischer Elektronik

Pin header, 68 pole, pitch 1.27 mm, straight, black, SLVW408068G

Order No.: 64F0172
MPN:
SLVW408068G
SLV W 4 080 68 G
Series: SLV W 4 080
SLVW408068G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.9242 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
5 pcs.
10.3530 €
10 pcs.
9.6866 €
25 pcs.
8.8298 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW408068G, Fischer Elektronik

Standard pin header, two rows, suitable for socket connectors BLV 2, 4-72 contacts.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 68 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes