SLVW408064Z | Fischer Elektronik

Pin header, 64 pole, pitch 1.27 mm, straight, black, SLVW408064Z

Order No.: 64F0169
MPN:
SLVW408064Z
SLV W 4 080 64 Z
Series: SLV W 4 080
SLVW408064Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.3546 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
10 pcs.
5.9024 €
25 pcs.
5.4978 €
50 pcs.
4.9980 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW408064Z, Fischer Elektronik

Standard pin header, two rows, suitable for socket connectors BLV 2, 4-72 contacts.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 64 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes