SLVW408040Z | Fischer Elektronik

Pin header, 40 pole, pitch 1.27 mm, straight, black, SLVW408040Z

Order No.: 64F0143
MPN:
SLVW408040Z
SLV W 4 080 40 Z
Series: SLV W 4 080
SLVW408040Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
10 pcs.
3.5581 €
25 pcs.
3.3201 €
50 pcs.
3.0226 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW408040Z, Fischer Elektronik

Standard pin header, two rows, suitable for socket connectors BLV 2, 4-72 contacts.

Technical specifications
Filter Property Value
Version pin header
contact surface tin-plated
Pin number 40 pole
Rated voltage 125 V
Connection plating tin-plated
Orientation straight
Contact type pin
Grid 1.27 mm
Number of rows 2
Additional parts equipped
Connection solder connection
Rated current 1.5 A
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes