SLVW408010G | Fischer Elektronik

Pin header, 10 pole, pitch 1.27 mm, straight, black, SLVW408010G

Order No.: 64F0110
MPN:
SLVW408010G
SLV W 4 080 10 G
Series: SLV W 4 080
SLVW408010G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3566 €
25 pcs.
1.2614 €
50 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW408010G, Fischer Elektronik

Standard pin header, two rows, suitable for socket connectors BLV 2, 4-72 contacts.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15