SLVW3SMD0482Z | Fischer Elektronik

Pin header, 2 pole, pitch 1.27 mm, straight, black, SLVW3SMD0482Z

Order No.: 63F9731
MPN:
SLVW3SMD0482Z
SLV W 3 SMD 048 2 Z
Series: SLV W 3 SMD 048
SLVW3SMD0482Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2499 €
10 pcs.
0.2321 €
25 pcs.
0.2166 €
50 pcs.
0.1975 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW3SMD0482Z, Fischer Elektronik

Pin header, one row expanded insulator, 0,4 mm, suitable for female connector BLM.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes