SLVW2KA05460G | Fischer Elektronik

Pin header, 60 pole, pitch 1.27 mm, angled, black, SLVW2KA05460G

Order No.: 63F9323
MPN:
SLVW2KA05460G
SLV W 2 KA 054 60 G
Series: SLV W 2 KA 054
SLVW2KA05460G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.5545 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.55 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5545 €
5 pcs.
11.9119 €
10 pcs.
11.1384 €
25 pcs.
10.1626 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW2KA05460G, Fischer Elektronik

Standard pin header, suitable for female header BLM, pitch 1.27 x 2.54 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 60 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes