SLVW11SMD12730G | Fischer Elektronik

Pin header, 30 pole, pitch 1.27 mm, angled, black, SLVW11SMD12730G

Order No.: 63F8795
MPN:
SLVW11SMD12730G
SLV W 11 SMD 127 30 G
SLVW11SMD12730G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.9619 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
10 pcs.
5.5454 €
25 pcs.
5.1765 €
50 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLVW11SMD12730G, Fischer Elektronik

Pin header, pitch 1.27 x 2.54 mm, two rows, wide isolation body, 0,4 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 30 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes