SLP21619562Z | Fischer Elektronik

Pin header, 62 pole, pitch 2.54 mm, straight, black, SLP21619562Z

Order No.: 63F7228
MPN:
SLP21619562Z
SLP 2 16 195 62 Z
Series: SLP 2 16 195
SLP21619562Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.9480 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
5 pcs.
10.3768 €
10 pcs.
9.7104 €
25 pcs.
8.8536 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLP21619562Z, Fischer Elektronik

Pin header, Two rows, 2-72 contacts, for PCB ≥ 1, 6 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 62 pole
Grid 2.54 mm
Connection press-fit
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes