SLP21614464Z | Fischer Elektronik
Pin header, 64 pole, pitch 2.54 mm, straight, black, SLP21614464Z
Unit Price (€ / pc.)
10.8528 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.85 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8528 €
5 pcs.
10.2935 €
10 pcs.
9.6271 €
25 pcs.
8.7822 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, SLP21614464Z, Fischer Elektronik
Pin header, Two rows, 2-72 contacts, for PCB ≥ 1, 6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 64 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |