SLP21612958G | Fischer Elektronik

Pin header, 58 pole, pitch 2.54 mm, straight, black, SLP21612958G

Order No.: 63F7107
MPN:
SLP21612958G
SLP 2 16 129 58 G
Series: SLP 2 16 129
SLP21612958G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
15.5533 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.55 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5533 €
5 pcs.
14.7441 €
10 pcs.
13.7921 €
25 pcs.
12.5783 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SLP21612958G, Fischer Elektronik

Pin header, Two rows, 2-72 contacts, for PCB ≥ 1, 6 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 58 pole
Grid 2.54 mm
Connection press-fit
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes